LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4016 product image
Images for reference only

VISHAY M39003/03-4016

Manufacturer
MPN
M39003/03-4016
LCSC Part #
C1657501
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-4016
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6074$ 14.61
200+$ 5.6538$ 1130.76
500+$ 5.4547$ 2727.35
1,000+$ 5.3559$ 5355.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece