LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2952/HSD product image
Images for reference only

VISHAY M39003/01-2952/HSD

Manufacturer
MPN
M39003/01-2952/HSD
LCSC Part #
C1657495
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2952/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.782$ 15.78
200+$ 6.1076$ 1221.52
500+$ 5.893$ 2946.50
1,000+$ 5.7865$ 5786.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece