LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322F107K020AS product image
Images for reference only

KEMET T322F107K020AS

Manufacturer
MPN
T322F107K020AS
LCSC Part #
C1657166
Packaging
Through Hole,D7.6xL18mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D7.6xL18mm
Datasheetpdf iconKEMET T322F107K020AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6077$ 16.61
200+$ 6.4273$ 1285.46
500+$ 6.201$ 3100.50
1,000+$ 6.0894$ 6089.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.6xL18mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)600mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece