LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D565X9050R2B product image
Images for reference only

VISHAY 550D565X9050R2BRoHS

Manufacturer
MPN
550D565X9050R2B
LCSC Part #
C1657142
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 550D565X9050R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8249$ 13.82
200+$ 5.3513$ 1070.26
500+$ 5.163$ 2581.50
1,000+$ 5.0703$ 5070.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece