LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5310H product image
Images for reference only

VISHAY M39003/01-5310H

Manufacturer
MPN
M39003/01-5310H
LCSC Part #
C1657117
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5310H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9606$ 12.96
200+$ 5.0163$ 1003.26
500+$ 4.8404$ 2420.20
1,000+$ 4.7524$ 4752.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece