LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7201 product image
Images for reference only

VISHAY M39003/01-7201

Manufacturer
MPN
M39003/01-7201
LCSC Part #
C1657113
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7201
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1873$ 12.19
200+$ 4.7169$ 943.38
500+$ 4.5517$ 2275.85
1,000+$ 4.4699$ 4469.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece