LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2868/HSD product image
Images for reference only

VISHAY M39003/01-2868/HSD

Manufacturer
MPN
M39003/01-2868/HSD
LCSC Part #
C1657106
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2868/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5735$ 5.57
200+$ 2.1578$ 431.56
500+$ 2.0822$ 1041.10
1,000+$ 2.0436$ 2043.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece