LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2888 product image
Images for reference only

VISHAY M39003/01-2888

Manufacturer
MPN
M39003/01-2888
LCSC Part #
C1657073
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2888
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9791$ 12.98
200+$ 5.024$ 1004.80
500+$ 4.8465$ 2423.25
1,000+$ 4.7601$ 4760.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece