LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2514 product image
Images for reference only

VISHAY M39003/01-2514

Manufacturer
MPN
M39003/01-2514
LCSC Part #
C1657029
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2514
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2122$ 13.21
200+$ 5.1136$ 1022.72
500+$ 4.9345$ 2467.25
1,000+$ 4.845$ 4845.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece