LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6081/HSD product image
Images for reference only

VISHAY M39003/01-6081/HSD

Manufacturer
MPN
M39003/01-6081/HSD
LCSC Part #
C1657017
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
12uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6081/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5618$ 9.56
200+$ 3.7013$ 740.26
500+$ 3.5716$ 1785.80
1,000+$ 3.5068$ 3506.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance12uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece