LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D473X0035A2B product image
Images for reference only

VISHAY 150D473X0035A2B

Manufacturer
MPN
150D473X0035A2B
LCSC Part #
C1656985
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±20% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D473X0035A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6606$ 9.66
200+$ 3.7383$ 747.66
500+$ 3.6071$ 1803.55
1,000+$ 3.5423$ 3542.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece