LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3116 product image
Images for reference only

VISHAY M39003/01-3116

Manufacturer
MPN
M39003/01-3116
LCSC Part #
C1656972
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
560nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3116
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0151$ 7.02
200+$ 2.715$ 543.00
500+$ 2.6193$ 1309.65
1,000+$ 2.573$ 2573.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance560nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece