LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2640H product image
Images for reference only

VISHAY M39003/01-2640H

Manufacturer
MPN
M39003/01-2640H
LCSC Part #
C1656948
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2640H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2068$ 9.21
200+$ 3.5639$ 712.78
500+$ 3.4374$ 1718.70
1,000+$ 3.3756$ 3375.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece