LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D333X9035A2B product image
Images for reference only

VISHAY 150D333X9035A2B

Manufacturer
MPN
150D333X9035A2B
LCSC Part #
C1656933
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±10% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D333X9035A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.596$ 10.60
200+$ 4.101$ 820.20
500+$ 3.9575$ 1978.75
1,000+$ 3.8865$ 3886.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece