LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6067H product image
Images for reference only

VISHAY M39003/01-6067H

Manufacturer
MPN
M39003/01-6067H
LCSC Part #
C1656931
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±5% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6067H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3917$ 7.39
200+$ 2.8616$ 572.32
500+$ 2.7613$ 1380.65
1,000+$ 2.7104$ 2710.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece