LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2470/HSD product image
Images for reference only

VISHAY M39003/01-2470/HSD

Manufacturer
MPN
M39003/01-2470/HSD
LCSC Part #
C1656924
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2470/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.201$ 11.20
200+$ 4.3357$ 867.14
500+$ 4.1829$ 2091.45
1,000+$ 4.1072$ 4107.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece