LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D227X9010S2G product image
Images for reference only

VISHAY 150D227X9010S2G

Manufacturer
MPN
150D227X9010S2G
LCSC Part #
C1656914
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D227X9010S2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8042$ 9.80
250+$ 3.7954$ 948.85
500+$ 3.6612$ 1830.60
1,000+$ 3.5948$ 3594.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece