LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5219 product image
Images for reference only

VISHAY M39003/01-5219

Manufacturer
MPN
M39003/01-5219
LCSC Part #
C1656903
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.7uF ±5% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5219
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4051$ 4.41
200+$ 1.7056$ 341.12
500+$ 1.6454$ 822.70
1,000+$ 1.6161$ 1616.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece