LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2465/98 product image
Images for reference only

VISHAY M39003/01-2465/98

Manufacturer
MPN
M39003/01-2465/98
LCSC Part #
C1656893
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2465/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5128$ 11.51
200+$ 4.456$ 891.20
500+$ 4.2986$ 2149.30
1,000+$ 4.2214$ 4221.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece