LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2755 product image
Images for reference only

VISHAY M39003/01-2755

Manufacturer
MPN
M39003/01-2755
LCSC Part #
C1656890
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2755
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5841$ 13.58
200+$ 5.2571$ 1051.42
500+$ 5.0719$ 2535.95
1,000+$ 4.9808$ 4980.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece