LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8080H product image
Images for reference only

VISHAY M39003/01-8080H

Manufacturer
MPN
M39003/01-8080H
LCSC Part #
C1656883
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
12uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8080H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1628$ 13.16
200+$ 5.095$ 1019.00
500+$ 4.916$ 2458.00
1,000+$ 4.8265$ 4826.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance12uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece