LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X9075R2BE3 product image
Images for reference only

VISHAY 150D106X9075R2BE3RoHS

Manufacturer
MPN
150D106X9075R2BE3
LCSC Part #
C1656881
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X9075R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0729$ 11.07
200+$ 4.2863$ 857.26
500+$ 4.135$ 2067.50
1,000+$ 4.0609$ 4060.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece