LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2706/HSD product image
Images for reference only

VISHAY M39003/01-2706/HSD

Manufacturer
MPN
M39003/01-2706/HSD
LCSC Part #
C1656762
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2706/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6779$ 11.68
200+$ 4.5193$ 903.86
500+$ 4.3604$ 2180.20
1,000+$ 4.2832$ 4283.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece