LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D686X0020S2BE3 product image
Images for reference only

VISHAY 150D686X0020S2BE3RoHS

Manufacturer
MPN
150D686X0020S2BE3
LCSC Part #
C1656718
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D686X0020S2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0007$ 13.00
200+$ 5.0318$ 1006.36
500+$ 4.8558$ 2427.90
1,000+$ 4.7678$ 4767.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece