LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3001H product image
Images for reference only

VISHAY M39003/03-3001H

Manufacturer
MPN
M39003/03-3001H
LCSC Part #
C1656716
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
10uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-3001H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2226$ 11.22
200+$ 4.3434$ 868.68
500+$ 4.1906$ 2095.30
1,000+$ 4.1149$ 4114.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance10uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece