LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2535/98 product image
Images for reference only

VISHAY M39003/01-2535/98

Manufacturer
MPN
M39003/01-2535/98
LCSC Part #
C1656709
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2535/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1936$ 13.19
200+$ 5.1058$ 1021.16
500+$ 4.9268$ 2463.40
1,000+$ 4.8388$ 4838.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece