LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8214/98 product image
Images for reference only

VISHAY M39003/01-8214/98

Manufacturer
MPN
M39003/01-8214/98
LCSC Part #
C1656693
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8214/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5419$ 10.54
200+$ 4.0794$ 815.88
500+$ 3.9359$ 1967.95
1,000+$ 3.8664$ 3866.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece