LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6210 product image
Images for reference only

VISHAY M39003/01-6210

Manufacturer
MPN
M39003/01-6210
LCSC Part #
C1656675
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6210
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6438$ 6.64
200+$ 2.5722$ 514.44
500+$ 2.4817$ 1240.85
1,000+$ 2.4372$ 2437.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece