LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7105 product image
Images for reference only

VISHAY M39003/01-7105

Manufacturer
MPN
M39003/01-7105
LCSC Part #
C1656661
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7105
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3015$ 12.30
200+$ 4.7617$ 952.34
500+$ 4.5934$ 2296.70
1,000+$ 4.5116$ 4511.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece