LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D336X0035R2B product image
Images for reference only

VISHAY 152D336X0035R2BRoHS

Manufacturer
MPN
152D336X0035R2B
LCSC Part #
C1656620
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 152D336X0035R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4461$ 9.45
200+$ 3.6565$ 731.30
500+$ 3.5269$ 1763.45
1,000+$ 3.4636$ 3463.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece