LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5684A product image
Images for reference only

VISHAY M39003/01-5684A

Manufacturer
MPN
M39003/01-5684A
LCSC Part #
C1656617
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5684A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6406$ 9.64
200+$ 3.7306$ 746.12
500+$ 3.601$ 1800.50
1,000+$ 3.5361$ 3536.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece