LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2703 product image
Images for reference only

VISHAY M39003/01-2703

Manufacturer
MPN
M39003/01-2703
LCSC Part #
C1656601
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±20% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2703
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5869$ 11.59
200+$ 4.4838$ 896.76
500+$ 4.3264$ 2163.20
1,000+$ 4.2492$ 4249.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece