LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8263 product image
Images for reference only

VISHAY M39003/01-8263

Manufacturer
MPN
M39003/01-8263
LCSC Part #
C1656594
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8263
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0482$ 11.05
200+$ 4.2755$ 855.10
500+$ 4.1257$ 2062.85
1,000+$ 4.0517$ 4051.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece