LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2335H product image
Images for reference only

VISHAY M39003/01-2335H

Manufacturer
MPN
M39003/01-2335H
LCSC Part #
C1656586
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2335H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9515$ 13.95
200+$ 5.3991$ 1079.82
500+$ 5.2093$ 2604.65
1,000+$ 5.1167$ 5116.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece