LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2329 product image
Images for reference only

VISHAY M39003/01-2329

Manufacturer
MPN
M39003/01-2329
LCSC Part #
C1656578
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2329
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece