LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2392H product image
Images for reference only

VISHAY M39003/01-2392H

Manufacturer
MPN
M39003/01-2392H
LCSC Part #
C1656577
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2392H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5502$ 4.55
200+$ 1.7611$ 352.22
500+$ 1.6994$ 849.70
1,000+$ 1.6685$ 1668.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece