LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5112 product image
Images for reference only

VISHAY M39003/01-5112

Manufacturer
MPN
M39003/01-5112
LCSC Part #
C1656568
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5112
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4339$ 10.43
200+$ 4.0378$ 807.56
500+$ 3.8958$ 1947.90
1,000+$ 3.8263$ 3826.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece