SAMYOUNG NXA 50V1 5*11
| Manufacturer | |
| Mfr. Part # | NXA 50V1 5*11 |
| LCSC Part # | C165655 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 50V TH |
| Description | 1uF 50V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.041 | $ 0.41 |
100+ | $ 0.0403 | $ 4.03 |
400+ | $ 0.0328 | $ 13.12 |
1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$