LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0233/HSD product image
Images for reference only

VISHAY M39003/03-0233/HSD

Manufacturer
MPN
M39003/03-0233/HSD
LCSC Part #
C1656462
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0233/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5116$ 4.51
200+$ 1.7473$ 349.46
500+$ 1.6855$ 842.75
1,000+$ 1.6547$ 1654.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece