LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7028/HSD product image
Images for reference only

VISHAY M39003/01-7028/HSD

Manufacturer
MPN
M39003/01-7028/HSD
LCSC Part #
C1656454
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7028/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8539$ 11.85
200+$ 4.5872$ 917.44
500+$ 4.4267$ 2213.35
1,000+$ 4.3465$ 4346.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece