LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2001H product image
Images for reference only

VISHAY M39003/03-2001H

Manufacturer
MPN
M39003/03-2001H
LCSC Part #
C1656452
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
10uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-2001H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.224$ 10.22
200+$ 3.9575$ 791.50
500+$ 3.8171$ 1908.55
1,000+$ 3.7491$ 3749.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance10uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece