LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8257 product image
Images for reference only

VISHAY M39003/01-8257

Manufacturer
MPN
M39003/01-8257
LCSC Part #
C1656437
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8257
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2411$ 11.24
200+$ 4.3511$ 870.22
500+$ 4.1983$ 2099.15
1,000+$ 4.1227$ 4122.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece