LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2515H product image
Images for reference only

VISHAY M39003/01-2515H

Manufacturer
MPN
M39003/01-2515H
LCSC Part #
C1656416
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2515H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0607$ 12.06
200+$ 4.6675$ 933.50
500+$ 4.5039$ 2251.95
1,000+$ 4.4221$ 4422.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece