LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X9020B2G product image
Images for reference only

VISHAY 150D156X9020B2G

Manufacturer
MPN
150D156X9020B2G
LCSC Part #
C1656332
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D156X9020B2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.34$ 2.34
200+$ 0.9061$ 181.22
500+$ 0.8737$ 436.85
1,000+$ 0.8582$ 858.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece