LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D336X9010B2G product image
Images for reference only

VISHAY 150D336X9010B2G

Manufacturer
MPN
150D336X9010B2G
LCSC Part #
C1656322
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D336X9010B2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2381$ 2.24
200+$ 0.8659$ 173.18
500+$ 0.8366$ 418.30
1,000+$ 0.8212$ 821.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece