LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0479/HSD product image
Images for reference only

VISHAY M39003/03-0479/HSD

Manufacturer
MPN
M39003/03-0479/HSD
LCSC Part #
C1656317
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0479/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9184$ 9.92
200+$ 3.8387$ 767.74
500+$ 3.7044$ 1852.20
1,000+$ 3.6365$ 3636.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece