LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X9020F6V1E3 product image
Images for reference only

VISHAY 199D686X9020F6V1E3RoHS

Manufacturer
MPN
199D686X9020F6V1E3
LCSC Part #
C1656312
Packaging
Through Hole
Customer #
Key Attributes
68uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X9020F6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9597$ 7.96
200+$ 3.0808$ 616.16
500+$ 2.9728$ 1486.40
1,000+$ 2.9188$ 2918.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece