LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D685X0050R2BE3 product image
Images for reference only

VISHAY 150D685X0050R2BE3RoHS

Manufacturer
MPN
150D685X0050R2BE3
LCSC Part #
C1656289
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D685X0050R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.651$ 7.65
200+$ 2.962$ 592.40
500+$ 2.857$ 1428.50
1,000+$ 2.8061$ 2806.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece