LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D276X9015R2BE3 product image
Images for reference only

VISHAY 150D276X9015R2BE3RoHS

Manufacturer
MPN
150D276X9015R2BE3
LCSC Part #
C1656281
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D276X9015R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2804$ 6.28
200+$ 2.431$ 486.20
500+$ 2.3461$ 1173.05
1,000+$ 2.3029$ 2302.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece