LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC257AD,118 product image
  • 74LVC257AD,118 thumbnail 1
  • 74LVC257AD,118 thumbnail 2
  • 74LVC257AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC257AD,118RoHS

Manufacturer
MPN
74LVC257AD,118
LCSC Part #
C165622
Packaging
SOIC-16
Customer #
Key Attributes
Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state
Datasheetpdf iconNexperia 74LVC257AD,118
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3249$ 1.62
50+$ 0.2555$ 12.78
150+$ 0.2258$ 33.87
500+$ 0.1887$ 94.35
2,500+$ 0.1574$ 393.50
5,000+$ 0.1475$ 737.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingSOIC-16
TypeMultiplexer
Number of Channels8/4
Voltage - Supply1.2V~3.6V
Operating Temperature-40℃~+125℃
FeaturesPower-off protection;Level shifting;Tri-state output
Quiescent Current40uA
Current - Output High(IOH)24mA
Propagation Delay2.4ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC257A is a quad 2-input multiplexer; 3-state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Overvoltage tolerant inputs to 5.5 V
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Output drive capability 50 Ω transmission lines at 85 °C
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C